Varta Non-Rechargeable Battery, 1.55 V, 9.5 mm Diameter
- RS Stock No.:
- 765-725
- Mfr. Part No.:
- 370101111
- Manufacturer:
- Varta
Subtotal (1 unit)*
€12.77
(exc. VAT)
€15.71
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.77 |
*price indicative
- RS Stock No.:
- 765-725
- Mfr. Part No.:
- 370101111
- Manufacturer:
- Varta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Varta | |
| Product Type | Non-Rechargeable Battery | |
| Chemistry | NaOH Electrolyte | |
| Nominal Voltage | 1.55V | |
| Battery Capacity | 30mAh | |
| Diameter | 9.5mm | |
| Number of Batteries | 1 | |
| Weight | 570mg | |
| Height | 2.1mm | |
| IEC Code | SR69 | |
| Select all | ||
|---|---|---|
Brand Varta | ||
Product Type Non-Rechargeable Battery | ||
Chemistry NaOH Electrolyte | ||
Nominal Voltage 1.55V | ||
Battery Capacity 30mAh | ||
Diameter 9.5mm | ||
Number of Batteries 1 | ||
Weight 570mg | ||
Height 2.1mm | ||
IEC Code SR69 | ||
RoHS Status: Exempt
The Varta Battery is engineered for high-performance in demanding applications, providing reliable power with a nominal voltage of 1.55 V. It features a silver oxide-zinc chemistry, ensuring consistent energy output and a commendable typical capacity of 30 mAh. This battery is optimised for watch usage, delivering dependable energy despite fluctuating environmental conditions, with a discharge range from -10°C to 60°C. Compact and lightweight, it weighs approximately 0.57 g and boasts dimensions that make it suitable for various watch designs. With a focus on safety, this battery is mercury-free, making it a responsible choice for environmentally-conscious consumers.
Mercury-free composition ensures environmental safety
Compact design with a diameter of 9.25 mm to 9.5 mm fits a variety of wristwatches
Weighs only 0.57 g, ensuring your watch remains lightweight
Typical discharge capacity of 30 mAh provides reliable power performance
Wide operating temperature range (-10°C to 60°C) suits diverse usage scenarios
Supported by robust specifications for consistent performance and energy delivery
Subject to quality controls by varta, ensuring top-tier reliability for consumers
Related links
- Varta Non-Rechargeable Battery 9.5 mm Diameter
- Varta Non-Rechargeable Battery 6.8 mm Diameter
- Varta SR936 Button Battery 9.5 mm Diameter
- Varta SR57 Button Battery 9.5 mm Diameter
- Varta SR66 Button Non-Rechargeable Battery 6.8 mm Diameter
- Varta SR44 Button Non-Rechargeable Battery 11.6 mm Diameter
- Energizer SR69 Button Battery 9.5 mm Diameter
- Energizer SR57 Button Battery 9.5 mm Diameter
