Varta Non-Rechargeable Battery, 1.55 V, 6.8 mm Diameter
- RS Stock No.:
- 765-722
- Mfr. Part No.:
- 364101111
- Manufacturer:
- Varta
Subtotal (1 unit)*
€7.66
(exc. VAT)
€9.42
(inc. VAT)
In Stock
- Plus 164 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.66 |
*price indicative
- RS Stock No.:
- 765-722
- Mfr. Part No.:
- 364101111
- Manufacturer:
- Varta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Varta | |
| Product Type | Non-Rechargeable Battery | |
| Chemistry | NaOH Electrolyte | |
| Nominal Voltage | 1.55V | |
| Battery Capacity | 17mAh | |
| Diameter | 6.8mm | |
| Number of Batteries | 1 | |
| Weight | 310mg | |
| Height | 2.15mm | |
| IEC Code | SR60 | |
| Select all | ||
|---|---|---|
Brand Varta | ||
Product Type Non-Rechargeable Battery | ||
Chemistry NaOH Electrolyte | ||
Nominal Voltage 1.55V | ||
Battery Capacity 17mAh | ||
Diameter 6.8mm | ||
Number of Batteries 1 | ||
Weight 310mg | ||
Height 2.15mm | ||
IEC Code SR60 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Varta Silver oxide battery, with a nominal voltage of 1.55 V and a typical capacity of 17 mAh, ensures reliable performance in various conditions, boasting outstanding longevity. With a Compact weight of approximately 0.31 g and precise dimensions, this battery fits seamlessly into your timepieces. It is engineered to perform efficiently within a temperature range of 0 °C to 60 °C, making it suitable for diverse environments. The Varta battery signifies quality and innovation, promising to power your devices effectively and efficiently.
Provides a consistent nominal voltage of 1.55 V
Delivers a remarkable typical capacity of 17 mAh
Built for optimal performance in temperatures from 0 °C to 60 °C
Lightweight design at approximately 0.31 g ensures minimal impact on device weight
Compact dimensions for easy integration into various timepieces
Long-lasting performance suited for everyday use
Manufactured by varta, known for innovation and quality in battery technology
Offers significant energy output of 25 mWh for extended usage
Related links
- Varta SR66 Button Non-Rechargeable Battery 6.8 mm Diameter
- Varta Non-Rechargeable Battery 9.5 mm Diameter
- Varta SR65 Button Battery 6.8 mm Diameter
- RS PRO SR60 Button Battery 6.8 mm Diameter, 5 Pack
- Energizer 321 Button Battery 6.8 mm Diameter
- Energizer SR60 Button Battery 6.8 mm Diameter
- Energizer SR66 Button Battery 6.8 mm Diameter
- Varta SR44 Button Non-Rechargeable Battery 11.6 mm Diameter
