Varta Non-Rechargeable Battery, 1.55 V, 9.5 mm Diameter
- RS Stock No.:
- 765-723
- Mfr. Part No.:
- 371101111
- Manufacturer:
- Varta
Subtotal (1 unit)*
€11.07
(exc. VAT)
€13.62
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.07 |
*price indicative
- RS Stock No.:
- 765-723
- Mfr. Part No.:
- 371101111
- Manufacturer:
- Varta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Varta | |
| Product Type | Non-Rechargeable Battery | |
| Chemistry | NaOH Electrolyte | |
| Nominal Voltage | 1.55V | |
| Battery Capacity | 30mAh | |
| Diameter | 9.5mm | |
| Number of Batteries | 1 | |
| Weight | 570mg | |
| Height | 2.1mm | |
| IEC Code | SR69 | |
| Select all | ||
|---|---|---|
Brand Varta | ||
Product Type Non-Rechargeable Battery | ||
Chemistry NaOH Electrolyte | ||
Nominal Voltage 1.55V | ||
Battery Capacity 30mAh | ||
Diameter 9.5mm | ||
Number of Batteries 1 | ||
Weight 570mg | ||
Height 2.1mm | ||
IEC Code SR69 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Varta Silver oxide battery is designed specifically for precision devices, ensuring reliable power with a nominal voltage of 1.55 V. This battery offers an impressive typical capacity of 30 mAh, making it Ideal for long-lasting performance in watches and other electronic devices. With a mercury-free design, the Datasheet promotes environmental safety without compromising on efficiency. The Compact dimensions, featuring a diameter between 9.25 mm and 9.50 mm and a height of 1.85 mm to 2.10 mm, make it a suitable choice for devices where space is at a premium. Vartas extensive expertise in battery technology assures users of its durability and reliability, making it a trusted option for everyday use.
Mercury-free design enhances environmental safety
Nominal voltage of 1.55 V provides consistent power output
Typical capacity of 30 mAh ensures long-lasting performance
Compact dimensions fit easily into various electronic devices
Suitable for use in watches and precision instruments
Temperature range for both storage and discharge is between 0°C and 60°C
Reliable performance under continuous load conditions, lasting up to 710 hours
Compliance with IEC designation SR69 for quality assurance
Related links
- Varta Non-Rechargeable Battery 9.5 mm Diameter
- Varta Non-Rechargeable Battery 6.8 mm Diameter
- Varta SR936 Button Battery 9.5 mm Diameter
- Varta SR57 Button Battery 9.5 mm Diameter
- Energizer SR69 Button Battery 9.5 mm Diameter
- Energizer SR57 Button Battery 9.5 mm Diameter
- Energizer SR936 Button Battery 9.5 mm Diameter
- Murata SR920 Button Battery 9.5 mm Diameter
