RS PRO LIR2050 Button Battery, 2.75 V, 20 mm Diameter
- RS Stock No.:
- 183-4293
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€3.29
(exc. VAT)
€4.05
(inc. VAT)
In Stock
- Plus 36 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.29 |
*price indicative
- RS Stock No.:
- 183-4293
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Button Battery | |
| Battery Size | LIR2050 | |
| Chemistry | Lithium | |
| Nominal Voltage | 2.75V | |
| Battery Capacity | 80mAh | |
| Diameter | 20mm | |
| Number of Batteries | 1 | |
| Termination Type | Standard | |
| Standards/Approvals | No | |
| Weight | 3.8g | |
| Series | RS PRO | |
| IEC Code | Lir2050 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Button Battery | ||
Battery Size LIR2050 | ||
Chemistry Lithium | ||
Nominal Voltage 2.75V | ||
Battery Capacity 80mAh | ||
Diameter 20mm | ||
Number of Batteries 1 | ||
Termination Type Standard | ||
Standards/Approvals No | ||
Weight 3.8g | ||
Series RS PRO | ||
IEC Code Lir2050 | ||
- COO (Country of Origin):
- CN
RS PRO LIR2050 Button Battery, 2.75 V, 20 mm Diameter
Needing a compact solution to power your electronic devices such as torches, wristwatches and LED-based (light-emitting diode) applications? This RS PRO button battery is a circular, non-rechargeable source that delivers reliable power to a range of instruments.
The item's 20 mm diameter makes it compact and light so you can use it with confidence in your small electronic applications and it won't take up too much space or add too much weight. You can rest assured that the high energy density of this lithium-ion battery reliably delivers 500 life cycles, meaning you won't have to replace it frequently.
This product complies with the RoHS (Restriction of Hazardous Substances) requirements, meaning it contains no more than trace amounts of any harmful substances. You can use the battery for both domestic and industrial devices.
Features and Benefits
Related links
- RS PRO LIR2430 Button Battery 24 mm Diameter
- Panasonic CR2025 Button Battery 20 mm Diameter
- Murata CR2032 Button Battery 20 mm Diameter
- Murata CR2016 Button Battery 20 mm Diameter
- Varta CR2032 Button Battery 20 mm Diameter
- Murata CR2050 Button Battery 20 mm Diameter
- Panasonic CR2032 Button Battery 20 mm Diameter
- Panasonic BR2032 Button Battery 20 mm Diameter
