Panasonic CR2032 Button Battery, 3 V, 20 mm Diameter

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
253-5460
Mfr. Part No.:
CR2032L/4BP
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Button Battery

Battery Size

CR2032

Chemistry

Lithium Manganese Dioxide

Nominal Voltage

3V

Battery Capacity

0.22Ah

Diameter

20mm

Height

3.2mm

Weight

3g

Standards/Approvals

ISO, IATF

Series

CR

IEC Code

CR2032

RoHS Status: Exempt

COO (Country of Origin):
ID
The Panasonic lithium coin CR2032 batteries is the most common battery coin providing long-lasting, reliable power for various devices. They are used to power small electronics devices such as calculators, wrist watches, various medical devices, fitness appliances, toys etc.

High voltage (3V)

Very low self-discharge

Long shelf life up to 10 years

A full line up for use in a wide variety of applications

No mercury added

High leak protection

Usefull in a wide range of temperatures (-30°C to +60°C)

Very high weight-to-power ratio

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy