Panasonic BR2032 Button Battery, 3 V, 20 mm Diameter
- RS Stock No.:
- 183-9479
- Mfr. Part No.:
- BR-2032/F2N
- Manufacturer:
- Panasonic
Subtotal (1 unit)*
€5.70
(exc. VAT)
€7.01
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
- Plus 1,920 unit(s) shipping from 01 February 2027
- Plus 960 unit(s) shipping from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.70 |
*price indicative
- RS Stock No.:
- 183-9479
- Mfr. Part No.:
- BR-2032/F2N
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Button Battery | |
| Battery Size | BR2032 | |
| Chemistry | Lithium Polycarbon Monofluoride | |
| Nominal Voltage | 3V | |
| Battery Capacity | 200mAh | |
| Diameter | 20mm | |
| Termination Type | PCB | |
| Standards/Approvals | No | |
| Weight | 2.5g | |
| Series | BR | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Button Battery | ||
Battery Size BR2032 | ||
Chemistry Lithium Polycarbon Monofluoride | ||
Nominal Voltage 3V | ||
Battery Capacity 200mAh | ||
Diameter 20mm | ||
Termination Type PCB | ||
Standards/Approvals No | ||
Weight 2.5g | ||
Series BR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Panasonic BR series coin type lithium battery is developed with exclusive panasonic technology and it exhibits stable performance after long periods in storage due to low self-discharge characteristics. It primarily used for memory backup power in low-drain application.
Operating temperature -30°C to 85°C
Weight 2.6g
Related links
- Panasonic BR2032 Button Battery 20 mm Diameter
- Panasonic CR2032 Button Battery 20 mm Diameter
- Panasonic CR2016 Button Battery 20 mm Diameter
- RS PRO BR2032 Button Battery 20 mm Diameter
- Panasonic BR1632A Button Battery 16 mm Diameter
- Panasonic BR1632 Button Battery 16 mm Diameter
- Panasonic BR1225 Button Battery 12.5 mm Diameter
- Panasonic BR2450A Button Battery 24.5 mm Diameter
