Panasonic CR3032 Button Battery, 3 V, 30 mm Diameter
- RS Stock No.:
- 183-9492
- Mfr. Part No.:
- CR-3032/F2N
- Manufacturer:
- Panasonic
Subtotal (1 unit)*
€5.57
(exc. VAT)
€6.85
(inc. VAT)
In Stock
- Plus 111 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.57 |
*price indicative
- RS Stock No.:
- 183-9492
- Mfr. Part No.:
- CR-3032/F2N
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Button Battery | |
| Battery Size | CR3032 | |
| Chemistry | Lithium Manganese Dioxide | |
| Nominal Voltage | 3V | |
| Battery Capacity | 500mAh | |
| Diameter | 30mm | |
| Termination Type | Standard | |
| Weight | 6.9g | |
| Standards/Approvals | No | |
| Series | CR | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Button Battery | ||
Battery Size CR3032 | ||
Chemistry Lithium Manganese Dioxide | ||
Nominal Voltage 3V | ||
Battery Capacity 500mAh | ||
Diameter 30mm | ||
Termination Type Standard | ||
Weight 6.9g | ||
Standards/Approvals No | ||
Series CR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Panasonic CR series coin type lithium battery is available in a range of compact size and capacities, from thin -type to high-capacity models. It has excellent low temperature performance enhanced by manganese-dioxide positive pole.
Offer high-rate pulse discharge
Operating temperature -30°C to 85°C
Weight 6.9g
Related links
- Panasonic CR3032 Button Battery 30 mm Diameter
- Panasonic CR2016 Button Battery 20 mm Diameter
- Panasonic CR2032 Button Battery 20 mm Diameter
- RS PRO CR3032 Button Battery 30 mm Diameter
- Panasonic BR2032 Button Battery 20 mm Diameter
- Panasonic CR2450 Button Battery 24.5 mm Diameter
- Panasonic CR2330 Button Battery 23 mm Diameter
- Panasonic CR2354 Button Battery 23 mm Diameter
