Murata CR2025 Button Battery, 3 V, 20 mm Diameter
- RS Stock No.:
- 186-3374
- Mfr. Part No.:
- 97384015
- Manufacturer:
- Murata
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 186-3374
- Mfr. Part No.:
- 97384015
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Button Battery | |
| Battery Size | CR2025 | |
| Nominal Voltage | 3V | |
| Battery Capacity | 160mAh | |
| Diameter | 20mm | |
| Number of Batteries | 1 | |
| Termination Type | Standard | |
| Weight | 2.6g | |
| Series | CR | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Button Battery | ||
Battery Size CR2025 | ||
Nominal Voltage 3V | ||
Battery Capacity 160mAh | ||
Diameter 20mm | ||
Number of Batteries 1 | ||
Termination Type Standard | ||
Weight 2.6g | ||
Series CR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
Lightweight, High Voltage and High Energy Density
The battery voltage is 3V, almost double that of normal alkaline or manganese batteries. This means that the number of batteries required for equipment can be halved for maximum space saving and weight reduction
Excellent Discharge Characteristics
Voltage characteristics remain stable even for a long period of discharge, greatly improving the reliability of equipment that uses the battery. Such equipment is also maintenance-free (battery replacement is seldom required)
Excellent Leakage Resistance
The newly developed battery construction and electrolyte ensure maximum leakage resistance over a long span of time
Excellent Long-Term Reliability
Carefully selected active materials are used for the active material as well as for the electrolyte. These materials are sealed by Murata's innovative technology to minimize battery self-discharge. The annual self-discharge rate at room temperature and normal humidity is less than 1% of the nominal capacity
Applications
Automotive
Smart Key/Keyless entry
Door sill strip
IoT
Tracking devices
Sensors
Security
Medical
Thermometers
Home electrical appliances/Multi- functional printer
Electronic price tags, POS systems
Related links
- Panasonic CR2025 Button Battery 20 mm Diameter
- Duracell Procell CR2025 Button Battery 20 mm Diameter, 5 Pack
- Energizer CR2025 Button Battery 20 mm Diameter
- Energizer CR2025 Button Battery 20 mm Diameter, 2 Pack
- RS PRO CR2025 Button Battery 20 mm Diameter, 5 Pack
- Energizer CR2025 Button Battery 20 mm Diameter, 4 Pack
- Murata CR2032 Button Battery 20 mm Diameter
- Murata CR2025 Button Battery 20mm Diameter
