Energizer CR2025 Button Battery, 3 V, 20 mm Diameter, 2 Pack
- RS Stock No.:
- 187-8303
- Mfr. Part No.:
- 7638900452679
- Manufacturer:
- Energizer
Subtotal (1 pack of 2 units)*
€7.26
(exc. VAT)
€8.93
(inc. VAT)
In Stock
- Plus 100 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €7.26 | €3.63 |
*price indicative
- RS Stock No.:
- 187-8303
- Mfr. Part No.:
- 7638900452679
- Manufacturer:
- Energizer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Energizer | |
| Product Type | Button Battery | |
| Battery Size | CR2025 | |
| Chemistry | Lithium Manganese Dioxide | |
| Nominal Voltage | 3V | |
| Battery Capacity | 170mAh | |
| Diameter | 20mm | |
| Number of Batteries | 2 | |
| NEDA Code | 5003LC | |
| Termination Type | Flat | |
| Weight | 2.6g | |
| Standards/Approvals | No | |
| Height | 2.5mm | |
| IEC Code | CR2025 | |
| Series | CR | |
| Select all | ||
|---|---|---|
Brand Energizer | ||
Product Type Button Battery | ||
Battery Size CR2025 | ||
Chemistry Lithium Manganese Dioxide | ||
Nominal Voltage 3V | ||
Battery Capacity 170mAh | ||
Diameter 20mm | ||
Number of Batteries 2 | ||
NEDA Code 5003LC | ||
Termination Type Flat | ||
Weight 2.6g | ||
Standards/Approvals No | ||
Height 2.5mm | ||
IEC Code CR2025 | ||
Series CR | ||
RoHS Status: Exempt
Energizer Series CR Button Battery, 20mm Diameter, 3V Nominal Voltage - 7638900452679
This button battery is a Compact lithium coin cell designed to provide a steady 3V supply for small electronic devices. It uses a lithium manganese dioxide chemistry to deliver consistent output in low-drain and intermittent-load applications and is supplied as a pack of two for straightforward replacement.
Features and Benefits:
• Nominal voltage 3V provides consistent supply to low-drain circuits
• Capacity 170mAh extends service intervals between changes
• Flat termination ensures reliable contact with circuit holders
• Lightweight 2.6g minimises added mass in portable devices
• Chemistry lithium manganese dioxide supports stable discharge behaviour
• Capacity 170mAh extends service intervals between changes
• Flat termination ensures reliable contact with circuit holders
• Lightweight 2.6g minimises added mass in portable devices
• Chemistry lithium manganese dioxide supports stable discharge behaviour
Applications
• Suitable for watches and wrist devices requiring Compact power
• Ideal for key fob and remote control replacements
• Used with small sensors and memory backup modules
• Can be used for calculators and handheld medical instruments
• Ideal for key fob and remote control replacements
• Used with small sensors and memory backup modules
• Can be used for calculators and handheld medical instruments
How many cells are included in the pack?
The product is provided as two individual batteries in one pack.
What is the expected energy capacity available per cell?
Each cell offers a nominal capacity of 170mAh for capacity-sensitive designs.
What is the cell construction chemistry and its operational advantage?
The cell uses lithium manganese dioxide chemistry which supports a steady voltage under light loads.
What are the physical weight and how that affects device design?
Each coin cell weighs 2.6g, allowing minimal impact on overall device mass.
Related links
- Energizer CR2025 Button Battery 20 mm Diameter, 2 Pack
- Energizer CR2025 Button Battery 20 mm Diameter, 4 Pack
- Energizer CR2025 Button Battery 20 mm Diameter
- Energizer CR2032 Button Battery 20 mm Diameter, 2 Pack
- Energizer CR2016 Button Battery 20 mm Diameter, 2 Pack
- RS PRO CR2025 Button Battery 20 mm Diameter, 5 Pack
- Duracell Procell CR2025 Button Battery 20 mm Diameter, 5 Pack
- Panasonic CR2025 Button Battery 20 mm Diameter
