Duracell Procell CR2025 Button Battery, 3 V, 20 mm Diameter, 5 Pack

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
218-6377
Mfr. Part No.:
PC2025
Manufacturer:
Duracell Procell
Find similar products by selecting one or more attributes.
Select all

Brand

Duracell Procell

Battery Size

CR2025

Product Type

Button Battery

Chemistry

Lithium

Nominal Voltage

3V

Battery Capacity

165mAh

Diameter

20mm

Number of Batteries

5

Height

2.5mm

Standards/Approvals

UN 38.3, IEC 60086-4, REACH, ISO 9001

Weight

2.56g

IEC Code

CR2025

RoHS Status: Not Applicable

COO (Country of Origin):
CN

Duracell Button Battery, 20mm Nominal Size, 3V Nominal Voltage - PC2025


This button battery is a 3V lithium coin cell designed for Compact electronic devices requiring sustained energy delivery. It delivers 165mAh under specified test conditions and functions across a wide ambient temperature range, making it suitable for both low-drain and intermittent-load applications. The cell meets multiple industry standards for transport, safety and quality.

Features and Benefits:


• 165mAh capacity for extended service life
• 3V nominal voltage for consistent device operation
• 20mm diameter for compatibility with coin cell holders
• Low self-discharge preserving charge during storage
• AC impedance 24Ω supporting stable voltage response

Applications


• Suitable for watches requiring Compact power sources
• Used with key fobs and trackers for intermittent bursts
• Ideal for wireless sensors with low continuous draw
• Can be used in medical devices with long shelf life
• Used for calculators and small fitness devices

What continuous and Pulse currents can it support?


Continuous discharge is rated at 0.2mA standard and up to 6mA maximum while 1s Pulse capability is 20mA.

How should these cells be stored to preserve capacity?


Store in a cool, dry, ventilated area at 5°C to 30°C to limit capacity loss.

What temperature range permits safe operation?


Operational limits span from -20°C to 60°C.

What safety tests has this cell passed for transport?


It has been tested to UN 38.3 criteria including short circuit, shock and thermal cycling.

What manufacturing and chemical standards apply to the cell?


It complies with IEC 60086-4 for safety, REACH for chemical regulation, and ISO 9001 for quality.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy