Murata CR2032 Coin Battery, 3V, 20mm Diameter
- RS Stock No.:
- 191-5223
- Mfr. Part No.:
- 97384201
- Manufacturer:
- Murata
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 191-5223
- Mfr. Part No.:
- 97384201
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Size | CR2032 | |
| Chemistry | Lithium Manganese Dioxide | |
| Nominal Voltage | 3V | |
| Capacity | 220mAh | |
| Terminal Type | PCB Pin | |
| Diameter | 20mm | |
| Dimensions | 20 x 3.2mm | |
| IEC Name | CR2032 | |
| Model Number | CR2032X-HO6 | |
| Series | CR | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Size CR2032 | ||
Chemistry Lithium Manganese Dioxide | ||
Nominal Voltage 3V | ||
Capacity 220mAh | ||
Terminal Type PCB Pin | ||
Diameter 20mm | ||
Dimensions 20 x 3.2mm | ||
IEC Name CR2032 | ||
Model Number CR2032X-HO6 | ||
Series CR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Extended Temperature lithium coin batteries support wider operating temperature -40 to +85 °C and are ideal for automotive devices and outdoor IoT systems. Also CR3677X can be used as an alternative solution to conventional cylindrical batteries.
Related links
- Murata CR2032 Coin Battery 20mm Diameter
- Murata CR2032 Coin Battery 20 mm Diameter
- Ansmann CR2032 Coin Battery 20mm Diameter
- Murata CR2025 Button Battery 20mm Diameter
- Gp Batteries CR2032 Coin Battery 20 mm Diameter, 4 Pack
- Energizer CR2032 Coin Battery 20 mm Diameter, 12 Pack
- Varta CR2032 Coin Battery 20 mm Diameter, 5 Pack
- Murata CR2032 Button Battery 20 mm Diameter
