Panasonic CR2032 Button Battery, 3 V, 20 mm Diameter
- RS Stock No.:
- 253-5461
- Mfr. Part No.:
- CR2032L/6BP
- Manufacturer:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 253-5461
- Mfr. Part No.:
- CR2032L/6BP
- Manufacturer:
- Panasonic
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
| Brand | Panasonic | |
| Battery Size | CR2032 | |
| Product Type | Button Battery | |
| Chemistry | Lithium Manganese Dioxide | |
| Nominal Voltage | 3V | |
| Battery Capacity | 225mAh | |
| Diameter | 20mm | |
| Weight | 2.9g | |
| Standards/Approvals | IATF, ISO | |
| Height | 3.2mm | |
| Series | CR2032 | |
| IEC Code | CR2032 | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Battery Size CR2032 | ||
Product Type Button Battery | ||
Chemistry Lithium Manganese Dioxide | ||
Nominal Voltage 3V | ||
Battery Capacity 225mAh | ||
Diameter 20mm | ||
Weight 2.9g | ||
Standards/Approvals IATF, ISO | ||
Height 3.2mm | ||
Series CR2032 | ||
IEC Code CR2032 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Panasonic lithium coin CR2032 batteries is the most common battery coin providing long-lasting, reliable power for various devices. They are used to power small electronics devices such as calculators, wrist watches, various medical devices, fitness appliances, toys etc.
High voltage (3V)
Very low self-discharge
Long shelf life up to 10 years
A full line up for use in a wide variety of applications
No mercury added
High leak protection
Usefull in a wide range of temperatures (-30°C to +60°C)
Very high weight-to-power ratio
Related links
- Panasonic CR2032 Button Battery 20 mm Diameter
- Panasonic CR2016 Button Battery 20 mm Diameter
- Panasonic CR2025 Button Battery 20 mm Diameter
- Murata CR2032 Button Battery 20 mm Diameter
- Varta CR2032 Button Battery 20 mm Diameter
- Ansmann CR2032 Button Battery 20 mm Diameter
- RS PRO CR2032 Button Battery 20 mm Diameter
- RS PRO CR2032 Button Battery 20 mm Diameter, 5 Pack