Murata CR2477 Coin Battery, 3 V, 24.5 mm Diameter
- RS Stock No.:
- 276-3647
- Mfr. Part No.:
- 97384844
- Manufacturer:
- Murata
Subtotal (1 unit)*
€2.76
(exc. VAT)
€3.39
(inc. VAT)
Last RS stock
- Final 110 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €2.76 |
*price indicative
- RS Stock No.:
- 276-3647
- Mfr. Part No.:
- 97384844
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Battery Size | CR2477 | |
| Product Type | Coin Battery | |
| Chemistry | Lithium Manganese Dioxide | |
| Nominal Voltage | 3V | |
| Battery Capacity | 1000mAh | |
| Diameter | 24.5mm | |
| Termination Type | Flat | |
| Height | 7.7mm | |
| Standards/Approvals | UL Recognised components | |
| Weight | 9.5g | |
| Series | CR | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Battery Size CR2477 | ||
Product Type Coin Battery | ||
Chemistry Lithium Manganese Dioxide | ||
Nominal Voltage 3V | ||
Battery Capacity 1000mAh | ||
Diameter 24.5mm | ||
Termination Type Flat | ||
Height 7.7mm | ||
Standards/Approvals UL Recognised components | ||
Weight 9.5g | ||
Series CR | ||
RoHS Status: Exempt
The Murata coin manganese dioxide lithium batteries support wider operating temperature. Ideal for devices used in severe temperature environments.
Lightweight, high voltage and high energy density
Excellent discharge characteristics
Outstanding temperature characteristics
Excellent leakage resistance
Excellent long term reliability
UL approved parts
Related links
- Murata CR2477 Coin Battery 24.5 mm Diameter
- Ansmann CR2477 Coin Battery 24.5 mm Diameter
- Varta CR2477 Coin Battery 24.5 mm Diameter
- Murata CR2450 Coin Battery 24.5 mm Diameter
- Varta CR2450 Coin Battery 24.5 mm Diameter, 2 Pack
- Ansmann CR2430 Coin Battery 24.5 mm Diameter, 5 Pack
- Varta CR2430 Coin Battery 24.5 mm Diameter, 2 Pack
- Ansmann CR2450 Coin Battery 24.5 mm Diameter, 5 Pack
