Panasonic CR1612 Button Battery, 3V, 16mm Diameter
- RS Stock No.:
- 745-0890
- Mfr. Part No.:
- CR-1612/BN
- Manufacturer:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 745-0890
- Mfr. Part No.:
- CR-1612/BN
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Size | CR1612 | |
| Chemistry | Lithium Manganese Dioxide | |
| Nominal Voltage | 3V | |
| Capacity | 40mAh | |
| Terminal Type | Standard | |
| Diameter | 16mm | |
| Dimensions | 16 x 1.2mm | |
| Model Number | CR1612 | |
| Series | CR | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Size CR1612 | ||
Chemistry Lithium Manganese Dioxide | ||
Nominal Voltage 3V | ||
Capacity 40mAh | ||
Terminal Type Standard | ||
Diameter 16mm | ||
Dimensions 16 x 1.2mm | ||
Model Number CR1612 | ||
Series CR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
This CR1612 button battery from Panasonic features a nominal voltage of 3 V with a 40 mAh capacity. This lithium manganese dioxide button battery has a 16 mm diameter and a height of 1.2 mm. The PCB pin terminals of the CR1220 button battery allow you to install it into a circuit board. This battery requires vertical orientation when installed.
Related links
- Panasonic Button Battery 16 mm Diameter
- Panasonic Button Battery 20 mm Diameter
- Panasonic Button Battery 24.5 mm Diameter
- Panasonic Button Battery 12.5 mm Diameter
- Panasonic Button Battery 30 mm Diameter
- Panasonic Button Battery 10 mm Diameter
- Panasonic Button Battery 15.6 mm Diameter
- Panasonic Button Battery 23 mm Diameter
