Panasonic 3 V Lithium Vanadium Pentoxide Button Rechargeable Battery, 100 mAh

Subtotal (1 unit)*

€7.19

(exc. VAT)

€8.84

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€7.19

*price indicative

RS Stock No.:
407-906
Mfr. Part No.:
VL-3032/HF5N
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Button Rechargeable Battery

Nominal Voltage

3V

Battery Capacity

100mAh

Diameter

30mm

Chemistry

Lithium Vanadium Pentoxide

Mounting Orientation

Horizontal

Termination Type

PCB

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Height

3.2mm

Standards/Approvals

No

RoHS Status: Exempt

Panasonic VL Series Rechargeable Lithium Coin Cell PCB Batteries.


The Panasonic VL Series of coin cell rechargeable batteries are an excellent battery to use for applications when the voltage stability is more important to you than the battery capacity. The battery chemistry is environmentally friendly, Lithium Vanadium Pentoxide, providing a reliable power source, PCB pin, a wider range of temperature reliability, low discharge rates and amazing overcharge and plus their design is space saving.

Features and Benefits.


• Lithium VL series Coin Rechargeable batteries.

• Chemistry, Lithium Vanadium Pentoxide.

• PCB Pin.

• Voltage stability.

• Reliable.

• Low discharge rate (approx. 2% per year).

• Overcharge and over-discharge capability.

• Nominal voltage 3 V.

• Average discharge voltage 2.85 v.

• Charge voltage 3.25 to 3.55 V.

• Cut off voltage 2.5 V.

• Discharge low of 0 V.

• Charge / Discharge cycle of 1000 times at 10% discharge to normal capacity.

• Operating temperature -20°C to +60°C.

Typical Applications.


• Memory back-up (RTC Circuits).

• Notebook.

• Desktop computers.

• Mobile phones.

• Hand held devices.

• PDA’s.

• Office equipment.

• Fax machines.

• Many other appliances.

Panasonic VL Series Rechargeable Batteries Available.


• Stock number 407877, part VL-2020/HFN, 3 V, 20 mAh, size VL2020, PCB pin.

• Stock number 407861, part VL-1220/HFN, 3 V, 7 mAh, size VL1220, PCB Pin.

• Stock number 407883, part VL-2320/HFN, 3 V, 30 mAh, size VL2320, PCB Pin.

• Stock number 407899, part VL-2330/HFN, 3 V, 50 mAh, size VL2330, PCB Pin.

• Stock number 407906, part VL-3032/HF5N, 3 V, 100 mAh. Size VL332, PCB Pin.

FAQ’s.


Can I mix old and new batteries?

It is recommended to replace all batteries at the same time avoiding mixing old and new batteries. Mixing batteries can affect the optimum performance of devices and may cause leakage.

How do you dispose of coin / button batteries?


Batteries should not be thrown away with regular rubbish, if they contact other pieces of metal or other batteries it can be dangerous. Take the batteries to a collection site for household hazardous waste. For added safety cover the positive and negative terminals with duct tape or electrical tape before disposing of batteries.

Safety Advice.


Coin / button batteries must be kept out of reach of children. If swallowed contact a doctor immediately.

Related links