SAM 114-35 35 mm Hook Spanner 135mm
- RS Stock No.:
- 221-4389
- Mfr. Part No.:
- 114-35
- Manufacturer:
- SAM
Subtotal (1 unit)*
€35.95
(exc. VAT)
€44.22
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.95 |
*price indicative
- RS Stock No.:
- 221-4389
- Mfr. Part No.:
- 114-35
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Maximum Jaw Capacity | 35mm | |
| Product Type | Hook Spanner | |
| Minimum Jaw Capacity | 20mm | |
| Finish | Burnished | |
| Overall Length | 135mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Maximum Jaw Capacity 35mm | ||
Product Type Hook Spanner | ||
Minimum Jaw Capacity 20mm | ||
Finish Burnished | ||
Overall Length 135mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SAM hinged hook wrench articulation of the head makes it possible to enter with The SAMe key, a much larger range of nuts than with a model of keys without articulation. It has a jaw capacity of 20 to 35 mm.
Burnished presentation
Related links
- SAM 111-35 35 mm Hook Spanner 135mm
- Bahco NS204-35 35 mm Hook Spanner 250mm Aluminium Bronze
- SKF HNA 1-4 35 mm Hook Spanner Phosphated Coated Steel
- SAM 114-90 90 mm Hook Spanner 250mm
- SAM 114-60 60 mm Hook Spanner 175mm
- SAM 114-155 155 mm Hook Spanner 290mm
- BETA 99SQ 15-35 35 mm C Hook Wrench 168mm
- RS PRO Spanner, 135mm Overall
