SAM 114-90 90 mm Hook Spanner 250mm
- RS Stock No.:
- 221-4393
- Mfr. Part No.:
- 114-90
- Manufacturer:
- SAM
Subtotal (1 unit)*
€52.94
(exc. VAT)
€65.12
(inc. VAT)
Temporarily out of stock
- 6 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.94 |
*price indicative
- RS Stock No.:
- 221-4393
- Mfr. Part No.:
- 114-90
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Hook Spanner | |
| Maximum Jaw Capacity | 90mm | |
| Minimum Jaw Capacity | 60mm | |
| Finish | Burnished | |
| Overall Length | 250mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Hook Spanner | ||
Maximum Jaw Capacity 90mm | ||
Minimum Jaw Capacity 60mm | ||
Finish Burnished | ||
Overall Length 250mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SAM hinged hook wrench articulation of the head makes it possible to enter with The SAMe key, a much larger range of nuts than with a model of keys without articulation. It has a jaw capacity of 60 to 90 mm.
Burnished presentation
Related links
- SAM 111-90 90 mm Hook Spanner 250mm
- Bahco NS204-35 35 mm Hook Spanner 250mm Aluminium Bronze
- SKF HNA 9-13 90 mm Hook Spanner Phosphated Coated Medium Carbon Steel
- STAHLWILLE 44010002 90 mm Hook Spanner 245mm Chrome Steel
- SKF HN 12-13 90 mm Hook Spanner 281mm Carbon Steel
- SAM 114-60 60 mm Hook Spanner 175mm
- SAM 114-35 35 mm Hook Spanner 135mm
- SAM 114-155 155 mm Hook Spanner 290mm
