STAHLWILLE 44010002 90 mm Hook Spanner 245mm Chrome Steel
- RS Stock No.:
- 270-2103
- Mfr. Part No.:
- 44010002
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€75.96
(exc. VAT)
€93.43
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.96 |
*price indicative
- RS Stock No.:
- 270-2103
- Mfr. Part No.:
- 44010002
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Maximum Jaw Capacity | 90mm | |
| Product Type | Hook Spanner | |
| Minimum Jaw Capacity | 45mm | |
| Finish | Black Oxide | |
| Overall Length | 245mm | |
| Material | Chrome Steel | |
| Standards/Approvals | DIN 1810 | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Maximum Jaw Capacity 90mm | ||
Product Type Hook Spanner | ||
Minimum Jaw Capacity 45mm | ||
Finish Black Oxide | ||
Overall Length 245mm | ||
Material Chrome Steel | ||
Standards/Approvals DIN 1810 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Hook Spanner, 90mm Maximum Jaw Capacity, 45mm Minimum Jaw Capacity - 44010002
This hook spanner is designed for precise gripping and adjustment in a range of mechanical applications. With a minimum jaw capacity of 45mm and a maximum of 90mm, it caters to various sizes, ensuring versatility in use. This tool is particularly beneficial in tasks that require a secure hold on nuts and bolts, making it ideal for professionals in the mechanical and electrical sectors.
Features & Benefits
• Adjustable jaw accommodates sizes from 45mm to 90mm
• Heavy-duty construction for enhanced durability
• Retaining strap with trigger lock for secure operation
• Optimised dimensions for easy handling
Applications
• Ideal for mechanics adjusting large bolts
• Useful for assembly tasks in electrical installations
• Essential in automotive repair and maintenance
• Suitable for projects in automation and robotics
What specific capabilities does this tool offer for professional users?
It features an adjustable jaw allowing clamping widths from 45mm to 90mm, ensuring effective use with various fasteners. The robust construction ensures it can withstand rigorous applications typical in professional settings.
How does the retaining strap enhance the functionality of this unit?
The retaining strap with trigger lock provides secure handling during use, reducing the likelihood of accidental slips and enhancing user safety while working in tight spaces.
What are the weight and dimensions of this tool, and why do they matter?
Weighing only 245g, it is lightweight, facilitating ease of use over prolonged periods. Its compact dimensions (length 276 mm, width 60 mm, height 40 mm) ensure it fits comfortably in toolboxes and is easily portable for on-site tasks.
How does it perform under heavy-duty conditions?
Constructed from durable materials, this hook spanner is designed for heavy-duty applications, capable of withstanding the wear and tear associated with mechanical environments without compromising functionality.
Related links
- SKF HN 10/SNL 70 mm Hook Spanner 245mm Medium Carbon Steel Steel
- SAM 114-90 90 mm Hook Spanner 250mm
- SAM 111-90 90 mm Hook Spanner 250mm
- SKF HNA 9-13 90 mm Hook Spanner Phosphated Coated Medium Carbon Steel
- SKF HN 12-13 90 mm Hook Spanner 281mm Carbon Steel
- STAHLWILLE 44010003 165 mm Hook Spanner 265mm Chrome Vanadium Steel
- Facom 245mm Chrome Molybdenum Steel Multi-Purpose Scissors Composite Material Shears Black, Red
- SNR TOOLHS50-80/HookSpanner 80 mm Hook Spanner 285mm Alloy Steel, Chrome Vanadium
