STAHLWILLE 44010003 165 mm Hook Spanner 265mm Chrome Vanadium Steel
- RS Stock No.:
- 270-2104
- Mfr. Part No.:
- 44010003
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€134.47
(exc. VAT)
€165.40
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €134.47 |
*price indicative
- RS Stock No.:
- 270-2104
- Mfr. Part No.:
- 44010003
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Maximum Jaw Capacity | 165mm | |
| Product Type | Hook Spanner | |
| Minimum Jaw Capacity | 95mm | |
| Finish | Gun Metal | |
| Overall Length | 265mm | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | DIN 1810 | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Maximum Jaw Capacity 165mm | ||
Product Type Hook Spanner | ||
Minimum Jaw Capacity 95mm | ||
Finish Gun Metal | ||
Overall Length 265mm | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals DIN 1810 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Hook Spanner, 165mm Maximum Jaw Capacity, 95mm Minimum Jaw Capacity - 44010003
The hook spanner is MADE from chrome vanadium steel, with a gunmetal finish for enhanced durability. With a maximum jaw capacity of 165mm and an overall length of 265mm, it is perfect for precision work in mechanical and automotive tasks.
Features & Benefits
• Chrome vanadium steel construction for durability and strength
• Maximum jaw capacity of 165mm for wide range of tasks
• 265mm length for increased leverage and control
• Complies with DIN 1810 standards for high quality
• Maximum jaw capacity of 165mm for wide range of tasks
• 265mm length for increased leverage and control
• Complies with DIN 1810 standards for high quality
**Applications**
• Suitable for mechanical and automotive repair tasks
• Ideal for precision work in engine maintenance
• Used in industrial settings for component adjustments
• Can be employed for adjusting parts in confined spaces
• Ideal for precision work in engine maintenance
• Used in industrial settings for component adjustments
• Can be employed for adjusting parts in confined spaces
What is the material of the hook spanner?
The spanner is MADE from chrome vanadium steel, providing strength and durability.
How wide is the jaw capacity?
The maximum jaw capacity is 165mm, making it suitable for various mechanical tasks.
Is this spanner suitable for heavy-duty tasks?
Yes, the hook spanner is designed for heavy-duty mechanical applications, offering durability and strength.
Related links
- SNR TOOLHS50-80/HookSpanner 80 mm Hook Spanner 285mm Alloy Steel, Chrome Vanadium
- Teng Tools TTHP08 120 mm Wrench Set 265mm Chrome Vanadium
- STAHLWILLE 44010002 90 mm Hook Spanner 245mm Chrome Steel
- DeWALT Chrome Vanadium Steel 1 Brad Point Bit 16 mm, 165 mm Overall
- STAHLWILLE Chrome Vanadium Steel Tool Holder for use with Torque Wrench
- STAHLWILLE 6 piece Textile Chrome Vanadium Steel Screw Extractor Set
- STAHLWILLE 1 Piece Chrome Vanadium Steel Flat Chisel 26 mm Blade Width
- Facom Spanner, Chrome Vanadium Steel
