Ansell Lighting Decorative Series LED Downlight, 220 → 240 V, 120 mm Length, 2 W, 3000K

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
269-7516
Mfr. Part No.:
ARLEDTL/WW
Manufacturer:
Ansell Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell Lighting

Lamp Type

LED

Type

Downlight

Luminosity

110 lm

Cabinet Lighting Type

Downlight

Voltage Rating

220 → 240 V

Length

120 mm

Wattage

2 W

Colour Temperature

3000K

Series

Decorative

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell reveal tri light warm white downlight is made up of satin chrome material. It has replaced traditional halogen lamp. It is pre wired with 1.5 metres of mains cable for fast installation.

Non-dimmable
Suitable for residential applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy