Ansell Lighting ARLEDTL Series LED Downlight, 240 V, 84 mm Length, 3 W, 6000K

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
269-7519
Mfr. Part No.:
ASPRLED/LI/3M/DA
Manufacturer:
Ansell Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell Lighting

Lamp Type

LED

Type

Downlight

Luminosity

209 lm

Cabinet Lighting Type

Downlight

Voltage Rating

240 V

Length

84 mm

Wattage

3 W

Colour Temperature

6000K

Series

ARLEDTL

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell signal Pro emergency downlight is supplied with open area and escape route interchangeable lenses. Its high specification optic design and performance allows increased spacing. If this signal downlight is not connected to DALI network its self test mode operates automatically.

DALI emergency as standard
70mm to 120mm cut-out

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy