Ansell Lighting LED Downlight, 240 V, 180 mm, 13 W
- RS Stock No.:
- 269-7438
- Mfr. Part No.:
- AFRLED170/WW
- Manufacturer:
- Ansell Lighting
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€26.12
(exc. VAT)
€32.13
(inc. VAT)
- RS Stock No.:
- 269-7438
- Mfr. Part No.:
- AFRLED170/WW
- Manufacturer:
- Ansell Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell Lighting | |
| Lamp Type | LED | |
| Type | Downlight | |
| Voltage Rating | 240 V | |
| Length | 170 mm | |
| Dimensions | 180 mm | |
| Wattage | 13 W | |
| Select all | ||
|---|---|---|
Brand Ansell Lighting | ||
Lamp Type LED | ||
Type Downlight | ||
Voltage Rating 240 V | ||
Length 170 mm | ||
Dimensions 180 mm | ||
Wattage 13 W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell freska warm white downlight has economic ultra slim circular LED performance and is suitable for semi commercial applications. It has edge lit which provide excellent uniform illumination. It also has remote driver with plug and play connection.
Ideal for use in areas with shallow ceiling void
Non-dimmable
Self-test emergency pack
Non-dimmable
Self-test emergency pack
Related links
- Ansell LED Downlight 180 x 25 mm, 13 W
- Ansell Lighting Decorative Series LED Downlight 120 mm Length 3000K
- Ansell Lighting LED Economic Circular LED 100 mm 28 mm 115mm 220V, 240 V 8 W
- Ansell Lighting LED Economic Circular LED 75 mm 28 mm 90mm 220V, 240 V 4 W
- Ansell Lighting LED Downlight 75 mm, 5 W
- Ansell Lighting LED Downlight 108 x 68 x 100 mm, 50 W
- Ansell Lighting LED Downlight 118 x 100 x 68 mm, 14
- Ansell Lighting LED Downlight 140 x 28 mm, 12 W

