nVent HOFFMAN CELA Series Cabinet Light, 29.972 mm Length

Subtotal (1 pack of 2 units)*

€127.21

(exc. VAT)

€156.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 22 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€127.21€63.605

*price indicative

RS Stock No.:
269-8756
Mfr. Part No.:
CELA02MF
Manufacturer:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Product Type

Enclosure Accessory Cabinet Light

Sub Type

Cabinet Light

Length

29.972mm

Minimum Operating Temperature

-20°C

Colour

Black

Standards/Approvals

No

Width

0.47in

Series

CELA

RoHS Status: Exempt

The nVent Hoffman magnetic accessory kit for compact LED light. Use in combination to attach CEL lights to stainless steel or plastic enclosures. Rectangular magnets slide into the magnet holder on the compact LED light. Magnet fixation for CEL.

Quickly and easily attaches compact light to any flat steel surfaces

Flexible mounting accessory

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy