nVent HOFFMAN Cabinet Light, 448 mm Length
- RS Stock No.:
- 270-1574
- Mfr. Part No.:
- TLCL87035-24
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€2,573.57
(exc. VAT)
€3,165.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,573.57 |
*price indicative
- RS Stock No.:
- 270-1574
- Mfr. Part No.:
- TLCL87035-24
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Enclosure Light Cabinet Light | |
| Sub Type | Cabinet Light | |
| Luminous Flux | 945lm | |
| Length | 448mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 54.5mm | |
| Colour | Grey | |
| Depth | 26mm | |
| Standards/Approvals | EAC, CE | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Enclosure Light Cabinet Light | ||
Sub Type Cabinet Light | ||
Luminous Flux 945lm | ||
Length 448mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Width 54.5mm | ||
Colour Grey | ||
Depth 26mm | ||
Standards/Approvals EAC, CE | ||
Lamp Supplied Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent Hoffman energy efficient LED enclosure light can be mounted in many different ways, as well as directly on 19 profiles, in any enclosure, and helps when maintenance is performed in the field.
Light grey finish
945 Lm luminosity
Related links
- nVent HOFFMAN Cabinet Light, 448 mm Length
- nVent HOFFMAN LED Cabinet Light 277 mm Length 4000K
- nVent HOFFMAN CEL550 Series LED Cabinet Light 314 mm Length 5300K
- nVent HOFFMAN LED Cabinet Light 364 mm Length 5300K
- nVent HOFFMAN CELA Series Cabinet Light, 29.972 mm Length
- nVent HOFFMAN ELA Series Cabinet Light, 42 mm Length
- nVent HOFFMAN ELA Series Cabinet Light, 50 mm Length
- nVent HOFFMAN LED Cabinet Light 538 mm Length 4000K
