RS PRO 2 m Black, Yellow EV Cable Cover, 18 mm ID
- RS Stock No.:
- 137-624
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€99.21
(exc. VAT)
€122.03
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €99.21 |
*price indicative
- RS Stock No.:
- 137-624
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | EV Cable Cover | |
| Inside Diameter | 18mm | |
| Length | 2m | |
| Width | 217mm | |
| Colour | Black, Yellow | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type EV Cable Cover | ||
Inside Diameter 18mm | ||
Length 2m | ||
Width 217mm | ||
Colour Black, Yellow | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
RS PRO Hazard Stripe Cable Protector (2m)
A 2m long cable protector with hazard lines and an ultra shallow 8 degree slope perfect for areas with high foot traffic. Suitable for cables up to 18mm in diameter and ideal for use with EV cables.;Constructed from flexible material the cable protector can be used on uneven surfaces and features hazard warning lines top and bottom enabling drop over or top entry. The protector features 2 rivet holes at both ends enabling the use of a padlock or cable tie to secure cables in place.
Features and Benefits
Ultra shallow slope with 18mm height for areas of high foot traffic;Top and bottom entry with hazard lines on both sides;Ideal for use with EV cables ;Rivet holes at both ends for locking cables
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 2 m Yellow 18 mm ID
- RS PRO 900 mm Black 50 mm ID
- RS PRO 3 m Black EV Cable Cover in Rubber, 18 mm ID
- RS PRO 6 m Black EV Cable Cover in Rubber, 18 mm ID
- RS PRO 9 m Black EV Cable Cover in Rubber, 18 mm ID
- RS PRO 1.5 m Black EV Cable Cover in Rubber, 18 mm ID
- RS PRO 1 m Black EV Cable Cover in Rubber, 18 mm ID
- Phoenix Contact 10 m Silver Cable Cover in Stainless Steel, 18 mm ID
