RS PRO 900 mm Black, Yellow EV Cable Cover in Rubber, 50 mm ID
- RS Stock No.:
- 245-800
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€221.23
(exc. VAT)
€272.11
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €221.23 |
*price indicative
- RS Stock No.:
- 245-800
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inside Diameter | 50mm | |
| Product Type | EV Cable Cover | |
| Sub Type | Heavy Duty - 5 Channels | |
| Length | 900mm | |
| Width | 600mm | |
| Colour | Black, Yellow | |
| Material | Rubber | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inside Diameter 50mm | ||
Product Type EV Cable Cover | ||
Sub Type Heavy Duty - 5 Channels | ||
Length 900mm | ||
Width 600mm | ||
Colour Black, Yellow | ||
Material Rubber | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
RS PRO Cable Covers
Introducing the range of RS PRO Cable Covers, the perfect solution for safeguarding cabling, engineered to provide optimal protection and safety in a range of environments. Ideal for both temporary and permanent setups, these heavy-duty cable protectors ensure electrical cables remain intact and dont get damaged, as well as preventing trip hazards for loose cabling.
Features and Benefits:
These RS PRO Cable Covers are the perfect upgrade to new or existing electrical cable infrastructures, offering ultimate safety, durability and efficiency to safeguard cables and electrical installations and prevent electrical and trip hazards
Each cable cover is specifically designed to protect cables through the five large cable channels that shield the cables and cable bundles from physical damage, as well as keeping them organised and have a high weight bearing capacity of around 20 T, providing robust protection from light vehicles
Thanks to their portability and ease of use, the covers can be used for permanent or temporary installations like outdoor installations like outdoor events, and thanks to the highly visible yellow lids, they ensure that the cable covers are easily visible
Each section can also be interlocked with another to form a continuous ramped cable protector and with the flip top lids making it easy to remove or move cables for access
Available in a range of lengths, these cable covers are ideal for use in outdoor set ups like events and construction sites, pavements and walkways, and much more
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO 900 mm Black 65 mm ID
- RS PRO 2 m Black 18 mm ID
- RS PRO 9 m Black EV Cable Cover in Rubber, 18 mm ID
- RS PRO 3 m Black EV Cable Cover in Rubber, 18 mm ID
- RS PRO 1.5 m Black EV Cable Cover in Rubber, 18 mm ID
- RS PRO 1 m Black EV Cable Cover in Rubber, 18 mm ID
- RS PRO 6 m Black EV Cable Cover in Rubber, 18 mm ID
- RS PRO 910 mm Black Thermoplastic, 46 mm ID
