Phoenix Contact 10 m Black Cable Cover in Polyamide, 23 mm ID
- RS Stock No.:
- 270-125
- Mfr. Part No.:
- 3240846
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€137.29
(exc. VAT)
€168.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €137.29 |
*price indicative
- RS Stock No.:
- 270-125
- Mfr. Part No.:
- 3240846
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Cover | |
| Inside Diameter | 23mm | |
| Length | 10m | |
| Width | 28.5mm | |
| Colour | Black | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Cover | ||
Inside Diameter 23mm | ||
Length 10m | ||
Width 28.5mm | ||
Colour Black | ||
Material Polyamide | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Protective hose designed to offer exceptional durability and flexibility for various applications. Engineered from high-quality PA material, this hose stands out with its UV-resistant properties, ensuring long-lasting performance even in harsh outdoor environments. With a total stretched length of 10 metres and an inner diameter of 23 mm, it strikes the perfect balance between coverage and adaptability.
IP40 rating guards against solid foreign objects enhancing reliability
The product is halogen free reducing environmental impact
Dynamic and static bending radii specifications ensure structural integrity during use
Compliant with EU RoHS and REACH regulations for safer deployment
Related links
- Phoenix Contact 10 m Black Cable Cover in Polyamide, 36 mm ID
- Phoenix Contact 10 m Black Cable Cover in Polyamide, 17 mm ID
- Phoenix Contact 10 m Black Cable Cover in Polyamide, 29 mm ID
- Phoenix Contact 50 m Black Cable Cover in Polyamide 6, 23 mm ID
- Phoenix Contact 10 m Silver Cable Cover in Steel, 23 mm ID
- Phoenix Contact 10 m Silver Cable Cover in Stainless Steel, 23 mm ID
- Phoenix Contact 50 m Black Cable Cover in Polyamide 6, 10 mm ID
- Phoenix Contact 50 m Black Cable Cover in Polyamide, 12 mm ID
