Phoenix Contact 50 m Black Cable Cover in Polyamide, 10 mm ID
- RS Stock No.:
- 270-409
- Mfr. Part No.:
- 3240839
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€137.99
(exc. VAT)
€169.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €137.99 |
*price indicative
- RS Stock No.:
- 270-409
- Mfr. Part No.:
- 3240839
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Cover | |
| Inside Diameter | 10mm | |
| Length | 50m | |
| Width | 13mm | |
| Colour | Black | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Cover | ||
Inside Diameter 10mm | ||
Length 50m | ||
Width 13mm | ||
Colour Black | ||
Material Polyamide | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Protective hose is engineered to offer superior durability and flexibility for a wide range of applications. Made from high-quality PA 6 material, it provides an exceptional degree of protection with an IP68 rating, making it resistant to dust and water intrusion. The product ensures maximum performance even in extreme environmental conditions, including a broad temperature range of -25 °C to 120 °C.
Compatible with a variety of applications requiring high tensile strength
Halogen free materials contribute to a safer environment
Designed for both dynamic and static bending suitable for various applications
Long operational life reduces maintenance and replacement frequency
Related links
- Phoenix Contact 50 m Black Cable Cover in Polyamide 6, 10 mm ID
- Phoenix Contact 50 m Black Cable Cover in Polyamide 6, 6.5 mm ID
- Phoenix Contact 50 m Black Cable Cover in Polyamide 6, 12 mm ID
- Phoenix Contact 50 m Black Cable Cover in Polyamide 6, 23 mm ID
- Phoenix Contact 50 m Black Cable Cover in Polyamide 6, 7 mm ID
- Phoenix Contact 50 m Black Cable Cover in Polyamide, 12 mm ID
- Phoenix Contact 50 m Black Cable Cover in Polyamide, 16.5 mm ID
- Phoenix Contact 10 m Black Cable Cover in Polyamide, 36 mm ID
