Phoenix Contact 10 m Black Cable Cover in Polyamide, 36 mm ID
- RS Stock No.:
- 268-734
- Mfr. Part No.:
- 3240848
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€163.64
(exc. VAT)
€201.28
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €163.64 |
*price indicative
- RS Stock No.:
- 268-734
- Mfr. Part No.:
- 3240848
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Inside Diameter | 36mm | |
| Product Type | Cable Cover | |
| Length | 10m | |
| Width | 42.5mm | |
| Colour | Black | |
| Material | Polyamide | |
| Standards/Approvals | UL 94 HB | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Inside Diameter 36mm | ||
Product Type Cable Cover | ||
Length 10m | ||
Width 42.5mm | ||
Colour Black | ||
Material Polyamide | ||
Standards/Approvals UL 94 HB | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Protective hose is a high-quality solution crafted from durable PA material, designed to safeguard cables and lines in diverse environments. Known for its UV resistance and exceptional flexibility, this product offers reliable protection while accommodating various installation requirements. With an impressive operational temperature range and a degree of protection rated at IP40, it is suited for both indoor and outdoor applications.
Environmentally conscious construction is free from hazardous substances
Designed to meet stringent compliance standards for safety
Lightweight design facilitates easier handling and installation
Short term temperature tolerance further enhances adaptability
Related links
- Phoenix Contact 10 m Black Cable Cover in Polyamide, 17 mm ID
- Phoenix Contact 10 m Black Cable Cover in Polyamide, 29 mm ID
- Phoenix Contact 10 m Black Cable Cover in Polyamide, 23 mm ID
- Phoenix Contact 25 m Black Cable Cover in Polyamide 6, 36 mm ID
- Phoenix Contact 10 m Black Cable Cover in Steel, 38 mm ID
- Phoenix Contact 10 m Black Cable Cover in Steel, 29 mm ID
- Phoenix Contact 10 m Black Cable Cover in Galvanised Steel, 22 mm ID
- Phoenix Contact 10 m Black Cable Cover in Polyvinyl Chloride 13 mm ID
