RND 1.83 m Grey Cable Cover in Polyvinyl Chloride
- RS Stock No.:
- 490-411
- Distrelec Article No.:
- 300-75-219
- Mfr. Part No.:
- RND 465-00206
- Manufacturer:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 490-411
- Distrelec Article No.:
- 300-75-219
- Mfr. Part No.:
- RND 465-00206
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Cable Cover | |
| Sub Type | Floor Cable Cover | |
| Length | 1.83m | |
| Width | 76.2mm | |
| Colour | Grey | |
| Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS | |
| Series | RND floor cable conduits | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Cable Cover | ||
Sub Type Floor Cable Cover | ||
Length 1.83m | ||
Width 76.2mm | ||
Colour Grey | ||
Material Polyvinyl Chloride | ||
Standards/Approvals RoHS | ||
Series RND floor cable conduits | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The RND Floor cable conduit is designed to offer optimal protection for exposed cables, ensuring a tidy and safe environment in any workspace. Its flexible construction, made from soft PVC, facilitates easy handling and allows users to customise lengths to meet specific needs. The conduits sleek grey finish not only provides a modern aesthetic but also integrates seamlessly into various settings. With a length of 1.83 metres, this solution provides ample coverage for routing cables effectively. Additionally, its robust design withstands wear and tear, making it an essential choice for both residential and commercial installations where safety and durability are paramount.
Elegant grey colour complements diverse interior designs
Lightweight design allows for easy installation and repositioning
Designed to protect cables from damage in high traffic areas
Exceptional durability ensures long lasting use in any environment
Related links
- RS PRO 1.83 m Grey Cable Cover in Polyvinyl Chloride, 19 mm ID
- RS PRO 1.83 m Grey Cable Cover in Polyvinyl Chloride, 14.8 mm ID
- RS PRO 1.83 m Grey Cable Cover in Polyvinyl Chloride, 22 mm ID
- RS PRO 1.83 m Grey Cable Cover in Polyvinyl Chloride, 29.4 mm ID
- RS PRO 1.83 m Grey Cable Cover in Polyvinyl Chloride, 7.4 mm ID
- RND 3 Core Mains Power Cable 1.8 m Polyvinyl Chloride
- RND 2 Core Mains Power Cable 1.8 m Polyvinyl Chloride
- RND H05VV-F 3 Core 1.8 m Polyvinyl Chloride
