RND 3 Core Mains Power Cable, Black 1mm², 1.8 m Polyvinyl Chloride

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€5.91

(exc. VAT)

€7.27

(inc. VAT)

RS Stock No.:
283-3210
Distrelec Article No.:
301-45-388
Mfr. Part No.:
RND 465-00945
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Number of Cores

3

Product Type

Mains Power Cable

Jacket Colour

Black

Cable CSA

1 mm²

Cable Length

1.8 m

Jacket Material

Polyvinyl Chloride

Conductor Material

Polyvinyl Chloride

Distrelec Product Id

30145388

Outside Diameter

7 mm

Standards/Approvals

RoHS

Voltage

250 V

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy