RND 2 Core Mains Power Cable, Black 0.75mm², 1.8 m PVC

Subtotal (1 unit)*

€3.90

(exc. VAT)

€4.80

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 443 unit(s), ready to ship from another location
Units
Per unit
1 +€3.90

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€12.79

(exc. VAT)

€15.73

(inc. VAT)

RS Stock No.:
283-3211
Distrelec Article No.:
301-45-389
Mfr. Part No.:
RND 465-00946
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Product Type

Mains Power Cable

Number of Cores

2

Jacket Colour

Black

Cable Length

1.8m

Jacket Material

PVC

Voltage

250V

Standards/Approvals

RoHS

Cable CSA

0.75mm²

Conductor Material

PVC

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy