Phoenix Contact 10 m Silver Cable Cover in Stainless Steel, 31 mm ID
- RS Stock No.:
- 522-021
- Mfr. Part No.:
- 3240689
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€195.24
(exc. VAT)
€240.15
(inc. VAT)
- RS Stock No.:
- 522-021
- Mfr. Part No.:
- 3240689
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Inside Diameter | 31mm | |
| Product Type | Cable Cover | |
| Length | 10m | |
| Width | 10m | |
| Colour | Silver | |
| Material | Stainless Steel | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Inside Diameter 31mm | ||
Product Type Cable Cover | ||
Length 10m | ||
Width 10m | ||
Colour Silver | ||
Material Stainless Steel | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Protective Hose is made from steel and are robust protective hose designed for demanding cable management applications. Its durable construction ensures excellent performance in harsh environments. The pipe offers flexibility, corrosion resistance, and reliable protection for cables.
Halogen Free
IP40 Protection
Silver colour
Inside diameter 31 mm
RoHS and REACH compliant
Related links
- Phoenix Contact 10 m Silver Cable Cover in Galvanised Steel, 31 mm ID
- Phoenix Contact 10 m Silver Cable Cover in Stainless Steel, 40 mm ID
- Phoenix Contact 10 m Silver Cable Cover in Stainless Steel, 18 mm ID
- Phoenix Contact 10 m Silver Cable Cover in Stainless Steel, 23 mm ID
- Phoenix Contact 10 m Silver Cable Cover in Stainless Steel, 14 mm ID
- Phoenix Contact 10 m Silver Cable Cover in Stainless Steel, 8 mm ID
- Phoenix Contact 10 m Silver Cable Cover in Steel, 14 mm ID
- Phoenix Contact 10 m Silver Cable Cover in Steel, 18 mm ID

