Phoenix Contact 10 m Silver Cable Cover in Steel, 18 mm ID
- RS Stock No.:
- 281-434
- Mfr. Part No.:
- 3240699
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€109.54
(exc. VAT)
€134.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €109.54 |
*price indicative
- RS Stock No.:
- 281-434
- Mfr. Part No.:
- 3240699
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Cover | |
| Inside Diameter | 18mm | |
| Length | 10m | |
| Colour | Silver | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Cover | ||
Inside Diameter 18mm | ||
Length 10m | ||
Colour Silver | ||
Material Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Protective hose is engineered for superior durability and versatility, making it an ideal solution for demanding environments. Crafted from high-quality galvanized steel, Protective hose offers exceptional resistance against physical strain while maintaining an IP40 degree of protection against dust and moisture. Its robust construction is complemented by a generous inner diameter, ensuring compatibility with various cables and lines.
Length tolerance ensures flexibility for varying installation needs
Halogen free components promote safety in sensitive applications
Exceptional tensile strength upholds integrity under stress
Compatible with a broad spectrum of lines and cables
Related links
- Phoenix Contact 10 m Silver Cable Cover in Stainless Steel, 18 mm ID
- Phoenix Contact 10 m Silver Cable Cover in Steel, 23 mm ID
- Phoenix Contact 10 m Silver Cable Cover in Steel, 14 mm ID
- Phoenix Contact 10 m Silver Cable Cover in Steel, 11 mm ID
- Phoenix Contact 10 m Silver Cable Cover in Stainless Steel, 40 mm ID
- Phoenix Contact 10 m Silver Cable Cover in Galvanised Steel, 8 mm ID
- Phoenix Contact 10 m Silver Cable Cover in Stainless Steel, 31 mm ID
- Phoenix Contact 10 m Silver Cable Cover in Galvanised Steel, 31 mm ID
