Phoenix Contact 10 m Silver Cable Cover in Steel, 14 mm ID
- RS Stock No.:
- 281-099
- Mfr. Part No.:
- 3240698
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€72.61
(exc. VAT)
€89.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €72.61 |
*price indicative
- RS Stock No.:
- 281-099
- Mfr. Part No.:
- 3240698
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Inside Diameter | 14mm | |
| Product Type | Cable Cover | |
| Length | 10m | |
| Colour | Silver | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Inside Diameter 14mm | ||
Product Type Cable Cover | ||
Length 10m | ||
Colour Silver | ||
Material Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Protective hose is engineered for durability and efficiency, boasting a robust construction in galvanized steel. Designed to withstand a range of environmental conditions, it delivers a reliable solution for protecting sensitive cables and lines from potential damage. With its impressive degree of protection and significant tensile strength, the hose is suitable for various applications requiring exceptional resilience.
Halogen free materials enhance safety and environmental friendliness
Complies with EU RoHS and REACH requirements for hazardous substances
Tailored for both dynamic and static installations
Convenient dimensions provide a perfect fit for diverse applications
Related links
- Phoenix Contact 10 m Silver Cable Cover in Stainless Steel, 14 mm ID
- Phoenix Contact 10 m Silver Cable Cover in Steel, 18 mm ID
- Phoenix Contact 10 m Silver Cable Cover in Steel, 23 mm ID
- Phoenix Contact 10 m Silver Cable Cover in Steel, 11 mm ID
- Phoenix Contact 10 m Silver Cable Cover in Stainless Steel, 40 mm ID
- Phoenix Contact 10 m Silver Cable Cover in Stainless Steel, 18 mm ID
- Phoenix Contact 10 m Silver Cable Cover in Galvanised Steel, 8 mm ID
- Phoenix Contact 10 m Silver Cable Cover in Stainless Steel, 31 mm ID
