StarTech.com 16 mm White Cable Management Component in ABS
- RS Stock No.:
- 756-644
- Mfr. Part No.:
- CBMCWD5020
- Manufacturer:
- StarTech.com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€22.57
(exc. VAT)
€27.76
(inc. VAT)
In Stock
- Plus 22 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €22.57 |
| 10 + | €20.77 |
*price indicative
- RS Stock No.:
- 756-644
- Mfr. Part No.:
- CBMCWD5020
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Cable Management Component | |
| Sub Type | Cable Management | |
| Length | 16mm | |
| Width | 54mm | |
| Colour | White | |
| Material | ABS | |
| Standards/Approvals | TAA Compliant | |
| Series | CBMCWD5020 | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Cable Management Component | ||
Sub Type Cable Management | ||
Length 16mm | ||
Width 54mm | ||
Colour White | ||
Material ABS | ||
Standards/Approvals TAA Compliant | ||
Series CBMCWD5020 | ||
- COO (Country of Origin):
- TW
StarTech Cable Management Component, 1.6cm Length, White - CBMCWD5020
This cable management component provides a simple means to organise and secure wiring in professional installations. Designed for fixed cable routing, it is manufactured from ABS and finished in white, making it suitable for visible installations where a NEUTRAL appearance is required. The component is part of a range intended for structured cable runs in industrial and office environments.
Features and Benefits:
• ABS construction offers chemical resistance and dimensional stability
• White finish minimises Visual impact in installed locations
• TAA compliance supports use in regulated procurement programmes
• Compact footprint enables discreet placement near equipment
• Designed as a cable routing accessory for orderly wiring
• White finish minimises Visual impact in installed locations
• TAA compliance supports use in regulated procurement programmes
• Compact footprint enables discreet placement near equipment
• Designed as a cable routing accessory for orderly wiring
Applications
• Suitable for cable runs in automation control cabinets
• Ideal for wire organisation in electronics workstations
• Used with electrical panels for neat cable routing
• Can be used for small office desk cable management
• Suitable for mechanical assembly wiring tidying
• Ideal for wire organisation in electronics workstations
• Used with electrical panels for neat cable routing
• Can be used for small office desk cable management
• Suitable for mechanical assembly wiring tidying
What material characteristics affect longevity in typical environments?
The thermoplastic resin used resists moisture uptake and maintains shape under normal indoor temperature ranges, reducing creep in static cable loads.
How does the colour choice influence installation choices?
The NEUTRAL white finish allows installers to place the component where a low-contrast appearance is needed, helping maintain a consistent aesthetic on light-coloured surfaces.
Is this suitable for use in procurement schemes with sourcing rules?
It conforms to procurement requirements that specify approved acquisition programmes, allowing its selection where such criteria apply.
How small is the unit for tight routing scenarios?
The component is Compact in size, designed for constrained spaces where a minimal profile is necessary.
Related links
- StarTech.com ABS Cable Management Component CBMWD3816 16 mm 57mm
- Panduit Cable Management Component 304.8 mm L
- Panduit Cable Management Component
- Legrand Cable Management Component Steel, 295 mm L
- TUK Limited Steel Cable Management Component Cable Management Ring for Use with 19 in Racks and Cabinets
- TUK Limited Steel Cable Management Component Cable Management Ring for Use with 19 in Racks and Cabinets
- Panduit Cable Management Component 25.4 mm L
- HellermannTyton White Cable Labels 2500 Per Pack Qty, 16 mm
