StarTech.com ABS Cable Management Component CBMWD3816 16 mm 57mm

Subtotal (1 unit)*

€35.18

(exc. VAT)

€43.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€35.18

*price indicative

RS Stock No.:
756-712
Mfr. Part No.:
CBMWD3816
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Cable Management Component

Material

ABS

Accessory Type

Cable Management Accessory

Series

CBMWD3816

Colour

Grey

Height

16mm

Standards/Approvals

TAA Compliant

Width

57mm

COO (Country of Origin):
TW

StarTech Cable Management Component, 5.7cm Width, 1.6cm Height - CBMWD3816


This cable management component organises and secures wiring in professional installations. Designed for structured routing, it provides a discreet solution for grouping and retaining cables in office, data centre and equipment-rack environments. The component is manufactured from a Durable thermoplastic and finished in a NEUTRAL grey to blend with typical infrastructure.

Features and Benefits:


• Manufactured from ABS for robust, long-term use
• Low-profile height of 1.6cm to minimise obstruction
• 5.7cm width to accommodate bundled cable runs
• Compliant with TAA for procurement in regulated projects
• Lightweight construction for easy attachment and handling

Applications


• Suitable for cable routing in server racks and enclosures
• Ideal for organising wiring in data centres and comms rooms
• Used with automation panels to group control cables neatly
• Can be used for tidying wiring in electrical distribution cabinets
• Suitable for cable runs in mechanical and electronics workshops

What material properties affect chemical and impact resistance?


The component is MADE from ABS which offers a balance of impact resilience and resistance to many common workshop chemicals, making it suitable for indoor industrial environments.

How does the colour benefit large-scale installations?


The grey finish provides a NEUTRAL appearance that reduces Visual contrast with typical metal racks and conduit, aiding consistent aesthetics across installations.

Are there considerations for mounting within rack systems?


Its Compact footprint and low mass simplify attachment to standard rack accessories and cable pathways without significantly altering airflow patterns.

How does this component support compliance-driven purchasing?


It meets TAA guidelines, which assists specification within procurement processes that require products from compliant sources.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy