Schneider Electric Cable Outlet, Repacked
- RS Stock No.:
- 865-231
- Mfr. Part No.:
- S320644W
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€5.78
(exc. VAT)
€7.11
(inc. VAT)
Temporarily out of stock
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.78 |
*price indicative
- RS Stock No.:
- 865-231
- Mfr. Part No.:
- S320644W
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cable Outlet | |
| Sub Type | Cable Exit Cover | |
| Standards/Approvals | EN 60669-1 | |
| Product Condition | Repacked | |
| Series | Ovalis | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cable Outlet | ||
Sub Type Cable Exit Cover | ||
Standards/Approvals EN 60669-1 | ||
Product Condition Repacked | ||
Series Ovalis | ||
- COO (Country of Origin):
- ES
The Schneider Electric Universal cable outlet is designed for efficient electrical connectivity. This product is Ideal for indoor use, combining functionality with a sleek, white finish that integrates seamlessly into any environment.
Rated for a nominal current of 16 A
Constructed from UV-resistant plastic and a Durable PBT finish
Easy installation with both screw and clip mounting methods
Features a surface finish that is matte for an unobtrusive look
1
32
37
69
