Schneider Electric Cable Outlet, 12 mm Fixing Hole Diameter
- RS Stock No.:
- 357-796
- Mfr. Part No.:
- S321662
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 10 units)*
€48.86
(exc. VAT)
€60.10
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €48.86 | €4.886 |
*price indicative
- RS Stock No.:
- 357-796
- Mfr. Part No.:
- S321662
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cable Outlet | |
| Fixing Hole Diameter | 12mm | |
| Standards/Approvals | CHINA RoHS, UTE C 61-392, EU RoHS, REACH, EN 60669-1 | |
| Series | Ovalis | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cable Outlet | ||
Fixing Hole Diameter 12mm | ||
Standards/Approvals CHINA RoHS, UTE C 61-392, EU RoHS, REACH, EN 60669-1 | ||
Series Ovalis | ||
- COO (Country of Origin):
- ES
The Schneider Electric Complete Cable Outlet from the Ovalis C series is designed for 16-20A applications and features a white finish with claw mounting. It offers an IK04 degree of protection for impact resistance and IP2XC for protection against solid objects. The storage temperature range is -5 to 50°C, ensuring durability in various conditions.
Toxic heavy metal free
EU RoHS Directive
Mercury free
Related links
- Fischer Fixings Nylon Cavity Wall Fixings, 12 mm fixing hole diameter
- Fischer Fixings Silver Nylon 12 mm fixing hole diameter
- Fischer Silver Metal Wall Anchor, 12 mm fixing hole diameter
- Fischer Grey 12 mm fixing hole diameter
- DeWALT Screw Anchor, 12 mm fixing hole diameter
- RawlPlug Carbon Steel Expanding Bolt Cavity Fixing, 12 mm fixing hole diameter
- Schneider Electric Lighting Mounting Bracket, 52 mm Fixing Hole Diameter
- Schneider Electric Round Lighting Mounting Bracket, 125 mm Fixing Hole Diameter
