Vulcascot 4.5 m Black Cable Cover in Rubber, 23 mm ID
- RS Stock No.:
- 182-8900
- Mfr. Part No.:
- 26100320
- Manufacturer:
- Vulcascot
Get a bulk buy discount
Add 15 more to save €233.55
View bulk pricing optionsSubtotal (1 reel of 1 unit)*
€312.10
(exc. VAT)
€383.88
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Saving |
|---|---|---|
| 1 - 14 | €312.10 | - |
| 15 - 49 | €296.53 | €233.55 |
| 50 + | €280.91 | €1,559.50 |
*price indicative
- RS Stock No.:
- 182-8900
- Mfr. Part No.:
- 26100320
- Manufacturer:
- Vulcascot
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vulcascot | |
| Product Type | Cable Cover | |
| Inside Diameter | 23mm | |
| Length | 4.5m | |
| Sub Type | Cable Protector | |
| Width | 178mm | |
| Colour | Black | |
| Material | Rubber | |
| Standards/Approvals | ISO 9001:2000, RoHS2, RoHS 2002/95/EC | |
| Series | Industrial & HiVis | |
| Select all | ||
|---|---|---|
Brand Vulcascot | ||
Product Type Cable Cover | ||
Inside Diameter 23mm | ||
Length 4.5m | ||
Sub Type Cable Protector | ||
Width 178mm | ||
Colour Black | ||
Material Rubber | ||
Standards/Approvals ISO 9001:2000, RoHS2, RoHS 2002/95/EC | ||
Series Industrial & HiVis | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Vulcascot
Standards
BS 476 Class 3; DIN 4102 Part 1 and Class B1
Related links
- RS PRO 4.5 m Black Cable Cover in Rubber, 23 mm ID
- RS PRO 4.5 m Black 23 mm ID
- RS PRO 4.5 m Yellow 23 mm ID
- RS PRO 4.5 m Black Cable Cover in Rubber, 14 mm ID
- RS PRO 4.5 m Black Cable Cover in Rubber, 30 mm ID
- RS PRO 4.5 m Black Cable Cover in Rubber, 26 mm ID
- Vulcascot 9 m Black Cable Cover in Rubber, 14 mm ID
- Vulcascot 3 m Black Cable Cover in Rubber, 16 mm ID
