Vulcascot 3 m Black Cable Cover in Rubber, 16 mm ID
- RS Stock No.:
- 244-1790
- Mfr. Part No.:
- 26100330
- Manufacturer:
- Vulcascot
Image representative of range
Subtotal (1 reel of 1 unit)*
€61.75
(exc. VAT)
€75.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel |
|---|---|
| 1 + | €61.75 |
*price indicative
- RS Stock No.:
- 244-1790
- Mfr. Part No.:
- 26100330
- Manufacturer:
- Vulcascot
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vulcascot | |
| Product Type | Cable Cover | |
| Inside Diameter | 16mm | |
| Sub Type | Cable Protector | |
| Length | 3m | |
| Width | 98mm | |
| Colour | Black | |
| Material | Rubber | |
| Standards/Approvals | ISO 9001:2000, RoHS2, RoHS 2002/95/EC | |
| Series | Snap Fit | |
| Select all | ||
|---|---|---|
Brand Vulcascot | ||
Product Type Cable Cover | ||
Inside Diameter 16mm | ||
Sub Type Cable Protector | ||
Length 3m | ||
Width 98mm | ||
Colour Black | ||
Material Rubber | ||
Standards/Approvals ISO 9001:2000, RoHS2, RoHS 2002/95/EC | ||
Series Snap Fit | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Vulcascot Cable Protector of Snap Fit series are designed to protect loose cables from damage and for organisation, preventing trips or falls, making them ideal for office use. They are safe and simple to use, just 'snap' open the membrane in the base and push in the cables and lay flat.
Low lying profile with a ribbed top section to prevent slipping
Keeps cables neat and tidy
Prevents tripping and falling
Protects cables from damage of all types
Standards
BS 476 Part 7 Class 3
Related links
- RS PRO 3 m Grey Cable Cover in Rubber, 16 mm ID
- Vulcascot 4.5 m Black Cable Cover in Rubber, 23 mm ID
- Vulcascot 9 m Black Cable Cover in Rubber, 14 mm ID
- Vulcascot 9 m Black Cable Cover in Rubber, 30 mm ID
- Vulcascot 9 m Black Cable Cover in Rubber, 11 mm ID
- Vulcascot 1.5 m Black 56 mm ID
- RS PRO 3 m Black Cable Cover in Rubber, 11 mm ID
- RS PRO 3 m Black Cable Cover in Rubber, 13 mm ID
