Siemens White Cable Cover in Plastic
- RS Stock No.:
- 210-3449
- Mfr. Part No.:
- 8GB2051-1
- Manufacturer:
- Siemens
Subtotal (1 pack of 20 units)*
€343.48
(exc. VAT)
€422.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €343.48 | €17.174 |
*price indicative
- RS Stock No.:
- 210-3449
- Mfr. Part No.:
- 8GB2051-1
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cable Cover | |
| Sub Type | Cable Cover | |
| Colour | White | |
| Material | Plastic | |
| Standards/Approvals | No | |
| Series | 8GB2051 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cable Cover | ||
Sub Type Cable Cover | ||
Colour White | ||
Material Plastic | ||
Standards/Approvals No | ||
Series 8GB2051 | ||
- COO (Country of Origin):
- IT
The Siemens SIMBOX Universal WP is a cable entry cover made of plastic to provide effective masking of exposed cables.
EAC and CE approved
Related links
- Siemens White Cable Cover in Plastic
- Eaton 210 mm White Cable Cover in Plastic
- RS PRO 2.5 m White Cable Cover in Plastic, 25 mm ID
- TE Connectivity White Cable Cover in Nylon
- RS PRO 1 m Black, White Cable Cover in Rubber
- RS PRO 2.5 m Black Cable Cover in Plastic, 25 mm ID
- Knipex 135 mm Red 50 mm ID
- Knipex 80 mm Red Cable Cover in Plastic, 10 mm ID
