Eaton 210 mm White Cable Cover in Plastic
- RS Stock No.:
- 259-701
- Mfr. Part No.:
- 283818 XAK
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€21.37
(exc. VAT)
€26.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.37 |
*price indicative
- RS Stock No.:
- 259-701
- Mfr. Part No.:
- 283818 XAK
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cable Cover | |
| Length | 210mm | |
| Width | 120mm | |
| Colour | White | |
| Material | Plastic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cable Cover | ||
Length 210mm | ||
Width 120mm | ||
Colour White | ||
Material Plastic | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Eaton edge protection solution from Eaton is specifically designed for cable entries, ensuring longevity and safety in various applications. Known for its robust construction, it effectively secures and protects vital electrical connections, making it an essential component for any setup. With a length of 2.0m, this product caters to multiple installation scenarios, allowing for flexible use across different environments. The product not only meets the highest compliance standards, including RoHS, but it also showcases a commitment to quality and durability. Constructed from premium plastic materials, it combines functionality with aesthetic appeal, seamlessly integrating into existing systems while providing reliable cable management. Ideal for both new installations and upgrades, it remains a pivotal piece of equipment for professionals seeking dependable edge protection in electrical infrastructures.
Constructed from high-quality plastic for enhanced durability
Meets RoHS compliance for environmental safety
Designed for easy integration into existing systems
Provides effective protection for vital electrical connections
Flexibly caters to various installation scenarios
Promotes neat and organized cable management
Supports a wide range of applications in electrical infrastructures
Related links
- Siemens White Cable Cover in Plastic
- RS PRO 2.5 m White Cable Cover in Plastic, 25 mm ID
- Schneider Electric 71 mm White Cable Cover in Thermoplastic, 12 mm ID
- RND 600 mm White Cable Cover in Metal
- Phoenix Contact 2 mm White Cable Cover in Polyvinyl Chloride
- RS PRO 2.5 m Black Cable Cover in Plastic, 25 mm ID
- Knipex 135 mm Red 50 mm ID
- Knipex 80 mm Red Cable Cover in Plastic, 10 mm ID
