RS PRO 1 m Red, Black Cable Cover in Rubber
- RS Stock No.:
- 218-4305
- Distrelec Article No.:
- 303-95-000
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€93.65
(exc. VAT)
€115.19
(inc. VAT)
In Stock
- 1 unit(s) ready to ship
- Plus 586 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €93.65 |
| 10 - 49 | €91.30 |
| 50 - 99 | €86.15 |
| 100 + | €74.92 |
*price indicative
- RS Stock No.:
- 218-4305
- Distrelec Article No.:
- 303-95-000
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Cover | |
| Length | 1m | |
| Sub Type | Cable Cover | |
| Width | 249mm | |
| Colour | Red, Black | |
| Material | Rubber | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Cover | ||
Length 1m | ||
Sub Type Cable Cover | ||
Width 249mm | ||
Colour Red, Black | ||
Material Rubber | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO 1m 2 channel cable protector
The RS PRO range of rubber cable protectors is designed to protect cables from potential damage. Installing cable protectors means that cables and wires are protected from damage by people stepping or driving over them. Fitting cable covers prevents potential accidents occurring such as people from tripping over them making environments safer.
Features and Benefits
Typical Applications
Cable covers and cable protectors are important products to have for health and safety regulations. The cable cover protects the cable itself from damage and workers from tripping over the cables, thus keeping your working area tidy and safe. Cable overs can be used in various areas including:
Offices
Warehouses
Shops
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
