RS PRO 1 m Black, Red Cable Cover in Rubber
- RS Stock No.:
- 218-4307
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save €45.80
View bulk pricing optionsSubtotal (1 unit)*
€182.58
(exc. VAT)
€224.57
(inc. VAT)
In Stock
- 89 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €182.58 | - |
| 10 - 49 | €178.00 | €45.80 |
| 50 - 99 | €167.97 | €730.50 |
| 100 + | €146.06 | €3,652.00 |
*price indicative
- RS Stock No.:
- 218-4307
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Cover | |
| Sub Type | Cable Cover | |
| Length | 1m | |
| Width | 500mm | |
| Colour | Black, Red | |
| Material | Rubber | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Cover | ||
Sub Type Cable Cover | ||
Length 1m | ||
Width 500mm | ||
Colour Black, Red | ||
Material Rubber | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO 1m Black, Red 5 Channel Cable Cover in Rubber
The RS PRO range of rubber cable protectors is designed to protect cables from potential damage. Installing cable protectors means that cables and wires are protected from damage by people stepping or driving over them. Fitting cable covers prevents potential accidents occurring such as people from tripping over them making environments safer.
Features and Benefits:
Typical Applications
Cable covers and cable protectors are important products to have for health and safety regulations. The cable cover protects the cable itself from damage and workers from tripping over the cables, thus keeping your working area tidy and safe. Cable overs can be used in various areas including:
Offices
Warehouses
Shops
Related links
- RS PRO 3 m Black, Red Cable Cover in Rubber
- RS PRO 1 m Black, White Cable Cover in Rubber
- RS PRO 1 m Black EV Cable Cover in Rubber, 18 mm ID
- RS PRO 1 m Black 60 mm ID
- RS PRO 1 m Red, Black Cable Cover in Rubber
- RS PRO 1 m Yellow, Black Cable Cover in Rubber
- RS PRO 1 m Yellow Thermoplastic
- RS PRO 1 m Yellow 60 mm ID
