RS PRO 3 m Black, Red Cable Cover in Rubber
- RS Stock No.:
- 418-0021
- Mfr. Part No.:
- 26101127
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3 metres)*
€63.01
(exc. VAT)
€77.50
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 14 | €63.01 | €21.003 |
| 15 - 49 | €59.87 | €19.957 |
| 50 + | €56.70 | €18.90 |
*price indicative
- RS Stock No.:
- 418-0021
- Mfr. Part No.:
- 26101127
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Cover | |
| Length | 3m | |
| Sub Type | Cable Protector | |
| Width | 68mm | |
| Colour | Black, Red | |
| Material | Rubber | |
| Standards/Approvals | ISO 9001:2000, RoHS2, RoHS 2002/95/EC | |
| Series | Warning | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Cover | ||
Length 3m | ||
Sub Type Cable Protector | ||
Width 68mm | ||
Colour Black, Red | ||
Material Rubber | ||
Standards/Approvals ISO 9001:2000, RoHS2, RoHS 2002/95/EC | ||
Series Warning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The RS PRO Cable Protector of Snap Fit series are designed to protect loose cables from damage and for organisation, preventing trips or falls, making them ideal for office use. They are safe and simple to use, just 'snap' open the membrane in the base and push in the cables and lay flat.
Low lying profile with a ribbed top section to prevent slipping
Keeps cables neat and tidy
Prevents tripping and falling
Protects cables from damage of all types
Standards
BS 476 Part 7 Class 3; DIN 4102 Part 1 and Class B1; BS903-C5 at 500 V; ISO 9002
Related links
- RS PRO 1 m Black, Red Cable Cover in Rubber
- RS PRO 3 m Black, Blue Cable Cover in Rubber
- RS PRO 3 m Black Cable Cover in Rubber
- RS PRO 3 m Black 14 mm ID
- RS PRO 3 m Black Cable Cover in Rubber, 11 mm ID
- RS PRO 3 m Black Cable Cover in Rubber, 14 mm ID
- RS PRO 3 m Black EV Cable Cover in Rubber, 18 mm ID
- RS PRO 3 m Black Cable Cover in Rubber, 13 mm ID
