RS PRO 500 mm Yellow, Black Cable Cover in Rubber, 35 mm ID
- RS Stock No.:
- 252-2791
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€94.19
(exc. VAT)
€115.85
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
- Plus 17 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €94.19 |
*price indicative
- RS Stock No.:
- 252-2791
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Cover | |
| Inside Diameter | 35mm | |
| Length | 500mm | |
| Sub Type | Cable Bridge | |
| Width | 400mm | |
| Colour | Yellow, Black | |
| Material | Rubber | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Cover | ||
Inside Diameter 35mm | ||
Length 500mm | ||
Sub Type Cable Bridge | ||
Width 400mm | ||
Colour Yellow, Black | ||
Material Rubber | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RS Pro heavy duty cable bridge have rigid straight element which can resist up to 10 tons per axle. It is made from rubber & PE (lid). It has two cable grooves having a diameter of 35 mm and it has four fixation holes to be fixed on the ground.
Length is 500 mm
Width is 400 mm
Height is 65 mm
Colors black and yellow
