Knipex 80 mm Red Cable Cover in Plastic, 10 mm ID
- RS Stock No.:
- 267-3328
- Mfr. Part No.:
- 98 66 03
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€7.82
(exc. VAT)
€9.62
(inc. VAT)
In Stock
- Plus 25 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.82 |
*price indicative
- RS Stock No.:
- 267-3328
- Mfr. Part No.:
- 98 66 03
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Inside Diameter | 10mm | |
| Product Type | Cable Cover | |
| Length | 80mm | |
| Sub Type | Conical | |
| Width | 15mm | |
| Colour | Red | |
| Material | Plastic | |
| Standards/Approvals | DIN VDE 0680-1 | |
| Series | 98 66 03 | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Inside Diameter 10mm | ||
Product Type Cable Cover | ||
Length 80mm | ||
Sub Type Conical | ||
Width 15mm | ||
Colour Red | ||
Material Plastic | ||
Standards/Approvals DIN VDE 0680-1 | ||
Series 98 66 03 | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 98 66 03 Plastic slip-on cap conical 80 mm
98 66 03 Plastic slip-on cap To cover bare live cable ends (max. Ø 10 mm). - Conductor key: 3
Technical attributes
To Cover Bare Live Cable Ends (Max. Ø 10 Mm)
Related links
- Knipex 80 mm Red Cable Cover in Plastic, 10 mm ID
- Knipex 135 mm Red Cable Cover in Plastic, 40 mm ID
- Knipex 100 mm Red Cable Cover in Plastic, 20 mm ID
- Knipex 100 mm Red Cable Cover in Plastic, 30 mm ID
- Knipex 130 mm Red 45 mm ID
- Knipex 135 mm Red 50 mm ID
- Knipex 140 mm Red 60 mm ID
- Knipex Red Plastic Protection Cap 80 mm 16mm
