Viso 250 mm Black Cable Cover in Rubber, 65 mm ID
- RS Stock No.:
- 282-4747
- Mfr. Part No.:
- CPE1071
- Manufacturer:
- Viso
Subtotal (1 unit)*
€51.96
(exc. VAT)
€63.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.96 |
*price indicative
- RS Stock No.:
- 282-4747
- Mfr. Part No.:
- CPE1071
- Manufacturer:
- Viso
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Product Type | Cable Cover | |
| Inside Diameter | 65mm | |
| Length | 250mm | |
| Width | 500mm | |
| Colour | Black | |
| Material | Rubber | |
| Standards/Approvals | No | |
| Series | CPE | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Product Type Cable Cover | ||
Inside Diameter 65mm | ||
Length 250mm | ||
Width 500mm | ||
Colour Black | ||
Material Rubber | ||
Standards/Approvals No | ||
Series CPE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Viso Cable bridge used to protect cables and hoses during temporary use. Made of rubber, it features 3 channels measuring 65x65mm. It can withstand vehicles weighing up to 30 tonnes but is not recommended for use with forklifts equipped with polyamide or rubber wheels.
Easily interlocks with its reversed dovetail tails
Secured with 2 attachment points
Related links
- Viso 910 mm Yellow Rubber, 65 mm ID
- Viso 500 mm Black Thermoplastic, 65 mm ID
- RS PRO 250 mm Black Cable Cover in Rubber, 25 mm ID
- RS PRO 900 mm Black 65 mm ID
- RS PRO 310 mm Black 65 mm ID
- RS PRO 250 mm Black Cable Cover in Rubber
- Viso 400 mm Black Cable Cover in Rubber, 90 mm ID
- RS PRO 250 mm Black, Yellow Cable Cover in Rubber
