Viso 500 mm Black, Yellow Cable Cover in Rubber, TPE, 65 mm ID

Subtotal (1 unit)*

€142.90

(exc. VAT)

€175.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€142.90

*price indicative

RS Stock No.:
282-4749
Mfr. Part No.:
CPS1071
Manufacturer:
Viso
Find similar products by selecting one or more attributes.
Select all

Brand

Viso

Product Type

Cable Cover

Inside Diameter

65mm

Length

500mm

Width

500mm

Colour

Black, Yellow

Material

Rubber, TPE

Standards/Approvals

No

Series

CPS

RoHS Status: Exempt

COO (Country of Origin):
CN
The Viso 4 direction Intersection Cable Bridge Protector for temporary cable and hose protection. Made of rubber with a yellow thermoplastic cover for better visibility, it has 3 channels measuring 65x65mm. It can withstand vehicles weighing up to 30 tonnes but is not recommended for use with forklifts equipped with polyamide or rubber wheels.

Reversed U shaped connectors

Easily interlocks with reversed dovetail tails

Available in various sizes and channel numbers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy